PDM1-S5-D9-S
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 9/-9 Vdc, 0.056/-0.056 A, 1 W, 4.5~5.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM1-S5-D9-S
RoHS:
Yes
HTS:
8504409580
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
2
Output Voltage:
9/-9 Vdc
Output Current:
0.056/-0.056 A
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 9/-9 Vdc, 0.056/-0.056 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords:
PDM1S5D9S
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Minimum Order:
25
Multiple:
25
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models