help desk software
DATA SHEET

PDQ10-Q24-D15-D

CUI Inc.

10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.333/-0.333 A, 10 W, 9 ~ 36 Vdc .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ10-Q24-D15-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tube
Input Voltage:
9 to 36Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.333/-0.333 A
Output Power:
10 W
Mounting:
Through Hole
Type:
Non-Inverting,Inverting,Step Down
Dimension:
25.4 x 25.4 x 10.2 mm
Output Type:
Fixed
Family:
PDQ10-Q24-D15-D
The PDQ10-Q24-D15-D is a compact and efficient DC-DC converter designed for a wide range of industrial applications. With a power rating of 10 W, it offers a single/dual regulated output of 15 VDC and -15 VDC respectively, making it suitable for powering various electronic devices. The converter features a 4:1 input range, allowing it to operate efficiently with input voltages ranging from 9 to 36 VDC. For added safety and protection, it also offers a high isolation rating of 1500 VDC. With a current rating of 0.333 A for the positive output and -0.333 A for the negative output, this converter provides reliable and stable power for your systems.
Search Keywords:
PDQ10Q24D15D
  Possible Replacement options available.  See Alternatives
IN STOCK: 48
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.06
$34.060
5
$30.61
$153.050
12
$30.15
$361.800
36
$28.96
$1,042.560
108
$27.48
$2,967.840
252
$26.48
$6,672.960
504 +
$25.85
$13,028.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PYB10-Q24-D15-T
PYB10-Q24-D15-T
VIEW PRODUCT
Tools/3D Models
Product Guides