help desk software
DATA SHEET

PDQ10-Q24-S3-D

CUI Inc.

10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 2.5 A, 8.25 W, 9 ~ 36 Vdc

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ10-Q24-S3-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tube
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
2.5 A
Output Power:
8.25 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
25.4 x 25.4 x 10.2 mm
Output Type:
Fixed
Family:
PDQ10-Q24-S3-D
10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 2.5 A, 8.25 W, 9 ~ 36 Vdc
Search Keywords:
PDQ10Q24S3D
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.34
$32.340
5
$30.38
$151.900
12
$29.07
$348.840
36
$27.50
$990.000
108
$26.10
$2,818.800
252
$25.45
$6,413.400
504 +
$25.07
$12,635.280
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PYB10-Q24-S3-U
PYB10-Q24-S3-U
VIEW PRODUCT
Tools/3D Models
Product Guides