PDQ15-Q24-S12-D
CUI Inc.15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 1.250 A, 15 W, 9 ~ 36 Vdc .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ15-Q24-S12-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
1.25 A
Output Power:
15 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
25.4 x 25.4 x 10.2 mm
Output Type:
Fixed
Family:
PDQ15-Q24-S12-D
The PDQ15-Q24-S12-D is a highly efficient and reliable DC-DC converter designed to deliver a regulated output of 12 Vdc with a maximum current of 1.250 A, providing a total output power of 15 W. Its versatile 4:1 input voltage range of 9~36 Vdc allows it to be used in a wide range of industrial applications. With its single/dual regulated output and 1500 Vdc isolation, this converter ensures optimal performance and protection for your power supply needs.
Search Keywords:
PDQ15Q24S12D
Possible Replacement options available. See Alternatives
IN STOCK:
64
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$39.05
$39.050
5
$35.10
$175.500
12
$34.12
$409.440
36
$32.76
$1,179.360
60
$31.51
$1,890.600
108
$30.73
$3,318.840
252
+
$30.27
$7,628.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models