PDQ15-Q48-D5-D
CUI Inc.DC-DC Converter - 5/-5 VDC - 1.5/-1.5 A - 15 W - 18 ~ 75 VDC - Through Hole Module
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ15-Q48-D5-D
RoHS:
Yes
COO:
CN
Supplier Standard Pack
12
Package Type:
Tube
Input Voltage:
18 to 75Vdc
Number of Outputs:
2
Output Voltage:
5/-5 Vdc
Output Current:
1.5/-1.5 A
DC-DC Converter - 5/-5 VDC - 1.5/-1.5 A - 15 W - 18 ~ 75 VDC - Through Hole Module
Search Keywords:
PDQ15Q48D5D
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$44.17
$44.170
5
$39.42
$197.100
12
$38.24
$458.880
36
$36.60
$1,317.600
60
$35.10
$2,106.000
108
$34.16
$3,689.280
252
+
$33.65
$8,479.800
Tools/3D Models