PDQ30-Q24-S12-D
CUI Inc.30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 2.5 A, 30 W, 9 ~ 36 Vdc .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ30-Q24-S12-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
2.5 A
Output Power:
30 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
25.4 x 25.4 x 10.24388mmmm
Output Type:
Fixed4399
Family:
PDQ30-Q24-S12-D
The PDQ30-Q24-S12-D is a versatile 30 W dc-dc converter with a 4:1 input range, making it suitable for a wide range of applications. It offers both single and dual regulated output options, allowing flexibility in power configurations. With 1500 Vdc isolation, this converter provides reliable and safe power delivery. The output voltage of 12 Vdc and output current of 2.5 A make it ideal for various electronic devices. The input voltage range of 9 ~ 36 Vdc ensures compatibility with different power sources. Trust in the PDQ30-Q24-S12-D for efficient power conversion and reliable performance.
Search Keywords:
PDQ30Q24S12D
Possible Replacement options available. See Alternatives
IN STOCK:
145
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$48.28
$48.280
5
$43.08
$215.400
12
$41.79
$501.480
36
$38.36
$1,380.960
60
$37.78
$2,266.800
108
$37.21
$4,018.680
252
+
$36.66
$9,238.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-776163-1
This Right-Angle PCB Header with Flange seal from TE is part of their AMPSEAL Sealed Conne...
1-776163-4
Rectangular Power Connector - Right Angle - 35 Contacts - AMPSEAL Series - PCB Mount - Thr...
G5V-1-DC24
Signal Relay 24VDC 1A SPDT(12.5x7.5x10)mm THT
T4140012121-000
M12,REAR MOUNT,MALE, A,12P,SOLDER PCB