PDQ30-Q48-D12-D
CUI Inc.30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 1.25/-1.25 A, 30 W, 18 ~ 75 Vdc .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ30-Q48-D12-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Input Voltage:
18 to 75Vdc
Number of Outputs:
2
Output Voltage:
12/-12 VDC
Output Current:
1.25/-1.25 A
Output Power:
30 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
25.4 x 25.4 x 10.24388mmmm
Output Type:
Fixed4399
Family:
PDQ30-Q48-D12-D
The PDQ30-Q48-D12-D is a compact and efficient DC-DC converter designed by CUI Inc. It features a 4:1 input range and a single or dual regulated output, providing versatile DC power conversion options. With a 30 W power output, this converter is capable of delivering 12 Vdc or -12 Vdc at a current of 1.25 A or -1.25 A respectively. Its high 1500 Vdc isolation ensures safe and reliable power transfer. The PDQ30-Q48-D12-D operates at a wide input voltage range of 18 to 75 Vdc, making it suitable for various industrial applications. Whether in electrical equipment, automation systems, or telecommunications devices, this converter is a reliable choice for efficient power conversion.
Search Keywords:
PDQ30Q48D12D
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$49.14
$49.140
5
$44.17
$220.850
12
$42.94
$515.280
36
$39.65
$1,427.400
60
$39.06
$2,343.600
108
$38.47
$4,154.760
252
+
$37.90
$9,550.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models