PDQ30-Q48-D15-D
CUI Inc.30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 1/-1.0 A, 30 W, 18 ~ 75 Vdc
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ30-Q48-D15-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Input Voltage:
18 to 75Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
1/-1 A
Output Power:
30 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Down4409
Dimension:
25.4 x 25.4 x 10.24388mmmm
Output Type:
Fixed4399
Family:
PDQ30-Q48-D15-D
30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 1/-1.0 A, 30 W, 18 ~ 75 Vdc
Search Keywords:
PDQ30Q48D15D
IN STOCK:
12
Can Ship immediately
On Order:
24
can ship 1/2/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$51.29
$51.290
5
$45.77
$228.850
12
$44.40
$532.800
36
$40.75
$1,467.000
60
$40.14
$2,408.400
108
$39.54
$4,270.320
252
+
$38.95
$9,815.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models