help desk software
DATA SHEET

PDQ30-Q48-S5-D

CUI Inc.

30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 6.0 A, 30 W, 18 ~ 75 Vdc

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQ30-Q48-S5-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tube
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
6 A
Output Power:
30 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
25.4 x 25.4 x 10.24388mmmm
Output Type:
Fixed4399
Family:
PDQ30-Q48-S5-D
30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 6.0 A, 30 W, 18 ~ 75 Vdc
Search Keywords:
PDQ30Q48S5D
IN STOCK: 81
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.28
$48.280
5
$43.08
$215.400
12
$41.79
$501.480
36
$38.36
$1,380.960
60
$37.78
$2,266.800
108
$37.21
$4,018.680
252 +
$36.66
$9,238.320
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PYB20-Q48-S5-U
PYB20-Q48-S5-U
VIEW PRODUCT
Tools/3D Models
Product Guides