help desk software
DATA SHEET

PDQE15-Q48-D12-D

CUI Inc.

Dual Output DC-DC Converter - 15W - ±12 - Input: 18 to 75VDC - PCB Mount .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDQE15-Q48-D12-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Life Cycle:
Discontinued & Replaced
The PDQE15-Q48-D12-D is a high-quality DC/DC converter module manufactured by CUI Inc. This compact and efficient power supply module features a wide input voltage range of 36 to 75 Vdc and delivers an output voltage of 12 Vdc. It is designed for a variety of industrial and telecommunications applications, offering excellent performance and reliability. With a compact size and easy-to-use design, the PDQE15-Q48-D12-D is an ideal choice for powering electronic devices in tight spaces. Trust CUI Inc. for top-notch power solutions that meet your needs.
Search Keywords:
PDQE15Q48D12D
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PDQ15-Q48-D12-D
PDQ15-Q48-D12-D
VIEW PRODUCT
Tools/3D Models
Product Guides