PDS1-S5-S24-D
CUI Inc.DC-DC Converter - 24 VDC - 0.042 A - 1 W - 4.5~5.5 VDC Input Range - 8 Pin DIP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS1-S5-S24-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
24 VDC
Output Current:
0.042 A
Life Cycle:
Discontinued & Replaced
DC-DC Converter - 24 VDC - 0.042 A - 1 W - 4.5~5.5 VDC Input Range - 8 Pin DIP
Search Keywords:
PDS1S5S24D
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
74
Ships today, if you order in
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models