help desk software
DATA SHEET

PDS2-S24-S15-M-TR

CUI Inc.

2 W, 1:1 Input Range, Single Unregulated Output, 8 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.13 A, 2 W, 21.6~26.4 Vdc Input Range

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS2-S24-S15-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
0.133 A
Life Cycle:
Discontinued & Replaced
2 W, 1:1 Input Range, Single Unregulated Output, 8 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.13 A, 2 W, 21.6~26.4 Vdc Input Range
Search Keywords:
PDS2S24S15MTR
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PCN2-S24-S15-S
PCN2-S24-S15-S
VIEW PRODUCT
Tools/3D Models
Product Guides