PDS2-S24-S9-M-TR
CUI Inc.2 W, 1:1 Input Range, Single Unregulated Output, 8 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 9 Vdc, 0.22 A, 2 W, 4.5~5.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS2-S24-S9-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
1
Output Voltage:
9 VDC
Output Current:
0.222 A
Life Cycle:
Discontinued & Replaced
2 W, 1:1 Input Range, Single Unregulated Output, 8 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 9 Vdc, 0.22 A, 2 W, 4.5~5.5 Vdc Input Range
Search Keywords:
PDS2S24S9MTR
This product is not in stock and cannot be back-ordered
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States