PDS2-S5-S5-M-TR
CUI Inc.2 W, 1:1 Input Range, Single Unregulated Output, 8 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.4 A, 2 W, 4.5~5.5 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDS2-S5-S5-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.4 A
Output Power:
2 W
Mounting:
Surface Mount
Type:
N/A
Dimension:
12.7 x 8.3 x 7 mm
Output Type:
Fixed
Family:
PDS2
Life Cycle:
Discontinued & Replaced
The PDS2-S5-S5-M-TR is a compact and versatile dc-dc converter from CUI Inc. With a power rating of 2 W, this converter is ideal for applications requiring a reliable and regulated 5 Vdc output. It offers a wide input voltage range of 4.5~5.5 Vdc, allowing it to be used in various power supply systems. The converter features a single unregulated output and is compatible with 1:1 input isolation. With its 8-pin SMT package and 1500 Vdc isolation rating, this converter is designed for easy installation and safe operation. Its high-quality construction ensures excellent performance and longevity, making it an excellent choice for a wide range of industrial and commercial applications.
Search Keywords:
PDS2S5S5MTR
This product is not in stock and cannot be back-ordered
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Changes