PEM1-S12-S5-S
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PEM1-S12-S5-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
19.5 x 6 x 94388mmmm
Output Type:
Fixed4399
Family:
PEM1-S
Life Cycle:
Discontinued & Replaced
The CUI Inc. PEM1-S12-S5-S is a high-quality, reliable single output DC-DC converter module designed for a wide range of applications. With a compact size and efficient operation, this module is perfect for use in space-constrained environments where reliable power conversion is essential. The PEM1-S12-S5-S features a 4:1 input range, 12V input voltage, 5V output voltage, and a 1 Amp output current, making it ideal for powering a variety of electronic devices and systems. Trust CUI Inc. for top-notch power solutions with the PEM1-S12-S5-S DC-DC converter module.
Search Keywords:
PEM1S12S5S
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models