PES1-S24-D12-M-TR
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, 0.042 A, 1 W, 21.6~26.4 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PES1-S24-D12-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
2
Output Voltage:
12/-12 VDC
Output Current:
0.042/0.042 A
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, 0.042 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords:
PES1S24D12MTR
This product is not in stock and cannot be back-ordered
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States