PQA30-D24-S3-TH
CUI Inc.30 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 6 A, 20 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQA30-D24-S3-TH
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
tube
Input Voltage:
18 to 36Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
6 A
Life Cycle:
Discontinued
30 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 6 A, 20 W
Search Keywords:
PQA30D24S3TH
This product is discontinued, but still in stock
IN STOCK:
11
Can Ship immediately
You may purchase in-stock quantity up to 11
Minimum Order:
24
Available in less than min:
11
Multiple:
24
Quantity
Unit Price
Ext. Price
1
$70.697
$70.697
24
$64.270
$1,542.480
48
$61.060
$2,930.880
96
$58.000
$5,568.000
192
+
$55.100
$10,579.200
Please Note:
Item may be subject to tariff fee if shipping within the United States