PQM3-D48-S5-M-TR
CUI Inc.3 W, 2:1 Input Range, Single Regulated Output, 16 Pin SMT, 1500 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 36~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQM3-D48-S5-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
REEL
Input Voltage:
36 to 75Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.6 A
Life Cycle:
Discontinued & Replaced
3 W, 2:1 Input Range, Single Regulated Output, 16 Pin SMT, 1500 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 36~75 Vdc Input Range
Search Keywords:
PQM3D48S5MTR
This product is discontinued, but still in stock
IN STOCK:
50
Ships today, if you order in
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$23.28
$582.000
50
$22.79
$1,139.500
200
$19.29
$3,858.000
400
$19.09
$7,636.000
600
$18.90
$11,340.000
1,000
$18.72
$18,720.000
2,600
+
$18.52
$48,152.000
Please Note:
Item may be subject to tariff fee if shipping within the United States