PRF20-Q110-D15
CUI Inc.20 W, 4:1 Input Range, Single/Dual Regulated Output, 2250 Vdc Isolation, Railway Dc-Dc Converter - 15/-15 Vdc, 0.67 A, 20 W, 43~160 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PRF20-Q110-D15
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Box
Input Voltage:
43 to 160Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.667/0.667 A
20 W, 4:1 Input Range, Single/Dual Regulated Output, 2250 Vdc Isolation, Railway Dc-Dc Converter - 15/-15 Vdc, 0.67 A, 20 W, 43~160 Vdc Input Range
Search Keywords:
PRF20Q110D15
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3
$126.24
$378.720
6
$94.68
$568.080
9
$88.37
$795.330
12
+
$86.60
$1,039.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models