help desk software
DATA SHEET

PSE-3000-48-F

CUI Inc.

AC/DC Power Supply - 1 Output - 1U Front-End, Hot-Swap - 48V@62.5A - 3000W

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PSE-3000-48-F
RoHS:
Yes
HTS:
8504409540
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Number of Outputs:
1
Output Voltage:
48 VDC
Life Cycle:
Discontinued
AC/DC Power Supply - 1 Output - 1U Front-End, Hot-Swap - 48V@62.5A - 3000W
Search Keywords:
PSE300048F
  This product is discontinued, but still in stock
IN STOCK: 19
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,150.59
$1,150.590
3
$1,133.33
$3,399.990
5
$720.00
$3,600.000
8
$475.00
$3,800.000
10 +
$465.50
$4,655.000
Tools/3D Models
Product Guides