PVB3-D5-D15-D
CUI Inc.3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation Dc-Dc Converter - 15/-15 Vdc, 0.1 A, 3 W, 4.5~9 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PVB3-D5-D15-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.5 to 9Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.1/0.1 A
Life Cycle:
Discontinued & Replaced
3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation Dc-Dc Converter - 15/-15 Vdc, 0.1 A, 3 W, 4.5~9 Vdc Input Range
Search Keywords:
PVB3D5D15D
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models