help desk software
DATA SHEET

PYB15-Q24-D15-H

CUI Inc.

15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.5 A, 15 W, 9~36 Vdc Input Range

RoHS Compliant
tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYB15-Q24-D15-H
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
tube
Input Voltage:
9 to 36Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.5/0.5 A
Life Cycle:
Discontinued & Replaced
15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.5 A, 15 W, 9~36 Vdc Input Range
Search Keywords:
PYB15Q24D15H
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
18
Multiple:
9
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PYB15-Q24-D15
PYB15-Q24-D15
VIEW PRODUCT
Tools/3D Models
Product Guides