PYB15-Q24-S24-H-DIN
CUI Inc.15 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 0.625 A, 15 W, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYB15-Q24-S24-H-DIN
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
tray
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
24 VDC
Output Current:
0.625 A
Life Cycle:
Discontinued
15 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 0.625 A, 15 W, 9~36 Vdc Input Range
Search Keywords:
PYB15Q24S24HDIN
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$44.75
$44.750
5
$43.19
$215.950
12
$41.70
$500.400
24
$40.84
$980.160
36
$40.43
$1,455.480
48
+
$40.02
$1,920.960
Please Note:
Item may be subject to tariff fee if shipping within the United States