PYB15-Q48-D5-DIN
CUI Inc.15 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 1.5 A, 15 W, 18~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYB15-Q48-D5-DIN
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Input Voltage:
18 to 75Vdc
Number of Outputs:
2
Output Voltage:
5/-5 Vdc
Output Current:
1.5/1.5 A
Life Cycle:
Discontinued & Replaced
15 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 1.5 A, 15 W, 18~75 Vdc Input Range
Search Keywords:
PYB15Q48D5DIN
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
36
Can Ship immediately
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States