SDI12-15-UD-P6R
CUI Inc.12 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 15 Vdc, 0.8 A, 12 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI12-15-UD-P6R
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
0.8 A
12 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 15 Vdc, 0.8 A, 12 W
Search Keywords:
SDI1215UDP6R
IN STOCK:
0
MOQ for out of Stock Qty:
150
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
150
$31.75
$4,762.500
300
$16.76
$5,028.000
450
$11.52
$5,184.000
600
+
$11.29
$6,774.000
Please Note:
Item may be subject to tariff fee if shipping within the United States