Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI12-5-UD-P5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
10 W
Output Voltage:
5 VDC
Output Current:
2.0 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CE, cUL, GS, PSE, TUV, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
75.0 x 48.0 x 30.0 mm
Dimensions L x W x H(in):
2.96 x 1.87 x 1.08 in
AC/DC Adapter - Desktop - 10 Watts: 5V @ 2A - C8 Input - Lvl VI/T2
Search Keywords:
SDI125UDP5
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$15.86
$79.300
25
$14.38
$359.500
50
$13.73
$686.500
100
$13.14
$1,314.000
300
$12.27
$3,681.000
500
$12.08
$6,040.000
1,000
+
$11.90
$11,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States