SDI18-12-UD2-P5
CUI Inc.18 W, DoE Level VI & CoC Tier 2 Efficiency, 2 Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1.6 A, 19.2 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI18-12-UD2-P5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
1.6 A
18 W, DoE Level VI & CoC Tier 2 Efficiency, 2 Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1.6 A, 19.2 W
Search Keywords:
SDI1812UD2P5
IN STOCK:
0
MOQ for out of Stock Qty:
128
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
128
$44.00
$5,632.000
255
$23.31
$5,944.050
383
$16.01
$6,131.830
510
+
$15.69
$8,001.900
Please Note:
Item may be subject to tariff fee if shipping within the United States