SDI18-5-U2-P6R
CUI Inc.18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 5 Vdc, 3 A, 15 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI18-5-U2-P6R
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
3 A
18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 5 Vdc, 3 A, 15 W
Search Keywords:
SDI185U2P6R
IN STOCK:
0
MOQ for out of Stock Qty:
128
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
128
$52.25
$6,688.000
255
$27.68
$7,058.400
383
$19.01
$7,280.830
510
+
$18.63
$9,501.300
Please Note:
Item may be subject to tariff fee if shipping within the United States