help desk software
DATA SHEET

SDI18-9-UC-P6

CUI Inc.

18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 9 Vdc, 2.2 A, 19.8 W

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI18-9-UC-P6
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
9 VDC
Output Current:
2.2 A
18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 9 Vdc, 2.2 A, 19.8 W
Search Keywords:
SDI189UCP6
IN STOCK: 0
MOQ for out of Stock Qty:
128
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
128
$49.49
$6,334.720
255
$26.22
$6,686.100
383
$18.01
$6,897.830
510 +
$17.65
$9,001.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides