Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI40-24-UD-P5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
40.8 W
Output Voltage:
24 VDC
Output Current:
1.7 A
Ripple & Noise:
300 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CE, cUL, GS, PSE, TUV, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
Not Spec'd
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
2121Vdc/1500Vac
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
111.0 x 52.0 x 32.3 mm
Dimensions L x W x H(in):
4.37 x 2.05 x 1.27 in
Life Cycle:
Discontinued
AC/DC Adapter - Desktop - 40.8 Watts: 24V @ 1.7A - C8 Input - Lvl VI/T2
Search Keywords:
SDI4024UDP5
This product is discontinued, but still in stock
IN STOCK:
597
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$17.62
$17.620
250
$15.46
$3,865.000
500
$15.31
$7,655.000
750
$15.16
$11,370.000
1,500
$15.00
$22,500.000
2,250
$14.85
$33,412.500
3,000
+
$14.71
$44,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides