SDI65-12-UC-P5R
CUI Inc.65 W, DoE Level VI & CoC Tier 2 Efficiency, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 5 A, 60 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI65-12-UC-P5R
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
5 A
65 W, DoE Level VI & CoC Tier 2 Efficiency, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 5 A, 60 W
Search Keywords:
SDI6512UCP5R
IN STOCK:
300
Can Ship immediately
MOQ for out of Stock Qty:
128
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$85.26
$85.260
25
$83.98
$2,099.500
50
$82.72
$4,136.000
100
$81.48
$8,148.000
128
$80.26
$10,273.280
255
$41.15
$10,493.250
383
$27.98
$10,716.340
510
+
$27.42
$13,984.200
Please Note:
Item may be subject to tariff fee if shipping within the United States