SDI65-12-U-P11
CUI Inc.65 W, DoE Level VI & CoC Tier 2 Efficiency, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 5 A, 60 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI65-12-U-P11
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
5 A
65 W, DoE Level VI & CoC Tier 2 Efficiency, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 5 A, 60 W
Search Keywords:
SDI6512UP11
IN STOCK:
0
MOQ for out of Stock Qty:
130
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
130
$68.33
$8,882.900
260
$36.06
$9,375.600
390
$24.80
$9,672.000
520
+
$24.30
$12,636.000
Please Note:
Item may be subject to tariff fee if shipping within the United States