help desk software
DATA SHEET

SDI65-12-U-P5

CUI Inc.

AC/DC Adapter - Desktop - 60 Watts: 12V @ 5 A - C14 Input - Lvl VI/T2 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI65-12-U-P5
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
12 VDC
Output Current:
5.0 A
Ripple & Noise:
120 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CE, cUL, GS, NEMKO, PSE, TUV, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
115.0 x 53.0 x 38.0 mm
Dimensions L x W x H(in):
4.53 x 2.09 x 1.50 in
The CUI Inc SDI65-12-U-P5 AC/DC Adapter is a reliable and efficient power supply solution designed for desktop use. With a power output of 60 Watts, it provides a stable 12V DC at 5 Amps. The adapter features a C14 input connector and complies with Level VI energy efficiency standards, ensuring minimum power wastage. Its T2 thermal rating further guarantees safe and optimal performance. Perfect for a range of applications, this compact and durable adapter delivers high-quality power to your devices.
Search Keywords:
SDI6512UP5
IN STOCK: 240
Ships today, if you order in
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.86
$28.860
5
$27.11
$135.550
40
$24.53
$981.200
80
$23.29
$1,863.200
120
$22.94
$2,752.800
280
$22.59
$6,325.200
520 +
$22.25
$11,570.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides