Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI65-15-UC-P5
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
65 W
Output Voltage:
15 VDC
Output Current:
4.34 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CE, cUL, GS, NEMKO, PSE, TUV, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
115.0 x 53.0 x 38.0 mm
Dimensions L x W x H(in):
4.53 x 2.09 x 1.50 in
AC/DC Adapter - Desktop - 65 Watts: 15V @ 4.34A - C14 Input - Lvl VI/T2
Search Keywords:
SDI6515UCP5
IN STOCK:
0
MOQ for out of Stock Qty:
128
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
128
$80.26
$10,273.280
255
$41.15
$10,493.250
383
$27.98
$10,716.340
510
+
$27.42
$13,984.200
Please Note:
Item may be subject to tariff fee if shipping within the United States