SDI65-19-UDC-P6R
CUI Inc.65 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 19 Vdc, 3.43 A, 65 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI65-19-UDC-P6R
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
19 VDC
Output Current:
3.43 A
65 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 19 Vdc, 3.43 A, 65 W
Search Keywords:
SDI6519UDCP6R
IN STOCK:
0
MOQ for out of Stock Qty:
128
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
128
$67.45
$8,633.600
255
$35.74
$9,113.700
383
$24.55
$9,402.650
510
+
$24.06
$12,270.600
Please Note:
Item may be subject to tariff fee if shipping within the United States