SDI90-19-UC-P6
CUI Inc.90 W, DoE Level VI Efficiency, PFC, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 19 Vdc, 4.74 A, 90 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI90-19-UC-P6
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
19 VDC
Output Current:
4.74 A
90 W, DoE Level VI Efficiency, PFC, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 19 Vdc, 4.74 A, 90 W
Search Keywords:
SDI9019UCP6
IN STOCK:
0
MOQ for out of Stock Qty:
54
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
54
$138.24
$7,464.960
108
$72.96
$7,879.680
162
$50.18
$8,129.160
216
+
$49.17
$10,620.720
Please Note:
Item may be subject to tariff fee if shipping within the United States