SDI90-24-U-P5
CUI Inc.AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - C14 Input - Lvl VI .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI90-24-U-P5
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
90 W
Output Voltage:
24 VDC
Output Current:
3.75 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, cUL, GS, PSE, TUV, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
151.0 x 64.0 x 36.0 mm
Dimensions L x W x H(in):
6.62 x 2.60 x 1.54 in
The SDI90-24-U-P5 is a high-quality AC/DC adapter from CUI Inc, specifically designed for desktop use. With a power output of 90 watts, this adapter delivers a stable and consistent 24V current at a maximum of 3.75A. The adapter is equipped with a C14 input, making it compatible with a wide range of devices. Additionally, it meets the Level VI efficiency requirements, ensuring optimal energy efficiency and reducing power consumption. Whether for industrial or personal use, the SDI90-24-U-P5 is a reliable and efficient solution for your power needs.
Search Keywords:
SDI9024UP5
IN STOCK:
90
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$59.14
$59.140
5
$52.77
$263.850
24
$49.00
$1,176.000
48
$46.99
$2,255.520
72
$46.28
$3,332.160
120
$45.59
$5,470.800
264
+
$44.90
$11,853.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
12146AD2K
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
LDD-700L
DC-DC Step down LED driver Constant Current (CC); Input 9-36Vdc; Output 0.7A at 2-32Vdc; P...
EEU-FM1H561
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 7000h 105°C Bulk
RF1V-4A2B-D24
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Re...
AT32UC3A3256-CTUT
MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tray