SDM36-24-UDC-P5
CUI Inc.AC/DC Adapter - Desktop - 36 Watts: 24V @ 1.5A - Medical - C14 Input - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDM36-24-UDC-P5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
36 W
Output Voltage:
24 VDC
Output Current:
1.5 A
Ripple & Noise:
240 mV
Grade:
Medical
MOPP:
No
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, cUL, PSE, TUV, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000Vac
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
100.0 x 50.0 x 33.0 mm
Dimensions L x W x H(in):
3.90 x 1.97 x 1.30 in
AC/DC Adapter - Desktop - 36 Watts: 24V @ 1.5A - Medical - C14 Input - Lvl VI
Search Keywords:
SDM3624UDCP5
IN STOCK:
480
Ships today, if you order in
MOQ for out of Stock Qty:
135
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$63.14
$63.140
25
$62.19
$1,554.750
50
$61.26
$3,063.000
100
$60.34
$6,034.000
135
$59.44
$8,024.400
270
$31.37
$8,469.900
405
$21.57
$8,735.850
540
+
$21.14
$11,415.600
Please Note:
Item may be subject to tariff fee if shipping within the United States