help desk software
DATA SHEET

SMI18-24-K-P6R

CUI Inc.

AC/DC Adapter - Wall Mount - 19.2 Watts: 24V @ 0.8A ++ NO AC INPUT BLADES ++ Lvl VI/T2

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SMI18-24-K-P6R
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
19 W
Output Voltage:
24 VDC
Output Current:
0.8 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CCC, CE, cUL, PSE, RCM, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
75.0 x 35.8 x 65.6 mm
Dimensions L x W x H(in):
2.97 x 1.41 x 2.59 in
AC/DC Adapter - Wall Mount - 19.2 Watts: 24V @ 0.8A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords:
SMI1824KP6R
IN STOCK: 0
MOQ for out of Stock Qty:
150
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$32.44
$4,866.000
300
$17.12
$5,136.000
450
$11.77
$5,296.500
600 +
$11.54
$6,924.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides