SMI18-9-K-P6R
CUI Inc.AC/DC Adapter - Wall Mount - 19.8 Watts: 9V @ 2.2A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SMI18-9-K-P6R
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
19.8 W
Output Voltage:
9 VDC
Output Current:
2.2 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CCC, CE, cUL, PSE, RCM, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
75.0 x 35.8 x 65.6 mm
Dimensions L x W x H(in):
2.96 x 1.41 x 2.59 in
AC/DC Adapter - Wall Mount - 19.8 Watts: 9V @ 2.2A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords:
SMI189KP6R
IN STOCK:
800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$35.99
$179.950
25
$35.45
$886.250
50
$34.92
$1,746.000
100
$34.39
$3,439.000
150
$33.88
$5,082.000
300
$17.88
$5,364.000
450
$12.30
$5,535.000
600
+
$12.05
$7,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States