SMI24-15-V-P6
CUI Inc.AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.9A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SMI24-15-V-P6
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
24 W
Output Voltage:
15 VDC
Output Current:
1.6 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CCC, CE, cUL, PSE, RCM, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
Interchangeable-Kit
Dimensions L x W x H:
75.0 x 35.8 x 65.6 mm
Dimensions L x W x H(in):
2.97 x 1.41 x 2.59 in
The CUI Inc SMI24-15-V-P6 is a high-quality AC/DC adapter suitable for wall mounting and designed to deliver 24 watts of power. It operates at an output voltage of 15V with a current rating of 1.9A, making it ideal for a variety of applications. This adapter features an AU_CN_EU_NA_UK input blade kit, allowing it to be used in various regions around the world. The SMI24-15-V-P6 meets Level VI efficiency standards, ensuring optimal energy efficiency, while also complying with T2 temperature regulations. With its compact design and reliable performance, this AC/DC adapter is an excellent choice for powering your electronic devices.
Search Keywords:
SMI2415VP6
IN STOCK:
100
Ships today, if you order in
MOQ for out of Stock Qty:
135
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$50.60
$50.600
25
$49.84
$1,246.000
50
$49.09
$2,454.500
100
$48.35
$4,835.000
135
$47.63
$6,430.050
270
$25.14
$6,787.800
405
$17.29
$7,002.450
540
+
$16.94
$9,147.600
Please Note:
Item may be subject to tariff fee if shipping within the United States