SMI36-48-K-P6R
CUI Inc.AC/DC Adapter - Wall Mount - 36 Watts: 48V @ 0.75A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SMI36-48-K-P6R
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
36 W
Output Voltage:
48 VDC
Output Current:
0.75 A
Ripple & Noise:
480 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CCC, CE, cUL, PSE, RCM, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
Interchangeable-Order Separately
Dimensions L x W x H:
78.5 x 35.5 x 66.0 mm
Dimensions L x W x H(in):
3.10 x 1.39 x 2.60 in
AC/DC Adapter - Wall Mount - 36 Watts: 48V @ 0.75A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords:
SMI3648KP6R
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
125
$43.16
$5,395.000
250
$22.78
$5,695.000
375
$15.67
$5,876.250
500
+
$15.35
$7,675.000
Please Note:
Item may be subject to tariff fee if shipping within the United States