SMI6-9-V-P5R
CUI Inc.AC/DC Adapter - Wall Mount - 6 Watts: 9V @ 0.67A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SMI6-9-V-P5R
RoHS:
Yes
HTS:
8504409510
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
9 VDC
Output Current:
0.67 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CCC, CE, cUL, GS, PSE, RCM, TUV, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
No
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc/3000Vac
Input Connector Type:
Interchangeable-Kit
Dimensions L x W x H:
64.1 x 40.5 x 30.0 mm
Dimensions L x W x H(in):
2.52 x 1.60 x 1.19 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Wall Mount - 6 Watts: 9V @ 0.67A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords:
SMI69VP5R
This product is discontinued, but still in stock
IN STOCK:
336
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$34.66
$173.300
50
$34.14
$1,707.000
100
$33.62
$3,362.000
255
$33.12
$8,445.600
510
$17.48
$8,914.800
765
$12.02
$9,195.300
1,020
+
$11.78
$12,015.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides