SWI5-12-E-P6
CUI Inc.AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - EU Input Blades - Lvl VI/T2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SWI5-12-E-P6
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
12 VDC
Output Current:
0.5 A
Ripple & Noise:
300 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
II
Safety Approvals:
CE, GS, TUV
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0.05
Minimum Isolation Voltage:
4242Vdc/3000Vac
Input Connector Type:
EU Blades
Dimensions L x W x H:
66.0 x 25.0 x 71.2 mm
Dimensions L x W x H(in):
2.60 x 0.98 x 2.80 in
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - EU Input Blades - Lvl VI/T2
Search Keywords:
SWI512EP6
IN STOCK:
3,480
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$10.86
$54.300
25
$10.69
$267.250
50
$10.53
$526.500
120
$10.37
$1,244.400
240
$6.38
$1,531.200
360
$5.05
$1,818.000
480
+
$4.95
$2,376.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides