SWM12-18-NV-MUB
CUI Inc.AC/DC Adapter - Wall Mount - 12 Watts: 18V @ 0.66A - USB Micro B Jack - Medical - NA Input Blades - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SWM12-18-NV-MUB
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
18 VDC
Output Current:
0.66 A
Ripple & Noise:
350 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cRUus
Efficiency:
Not Spec'd
Output Connector Type:
USB - Micro B Jack
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Not App
Output Cord Length:
Not App
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000Vac
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
53.0 x 41.0 x 30.0 mm
Dimensions L x W x H(in):
2.09 x 1.62 x 1.18 in
AC/DC Adapter - Wall Mount - 12 Watts: 18V @ 0.66A - USB Micro B Jack - Medical - NA Input Blades - Lvl VI
Search Keywords:
SWM1218NVMUB
IN STOCK:
0
MOQ for out of Stock Qty:
280
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
280
$27.07
$7,579.600
560
$14.29
$8,002.400
840
$9.83
$8,257.200
1,120
+
$9.63
$10,785.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides