SWM30-12-NV-P5R
CUI Inc.AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3.0A - Medical - NA Input Blades - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SWM30-12-NV-P5R
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
36 W
Output Voltage:
12 VDC
Output Current:
3.0 A
Ripple & Noise:
250 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cRUus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000Vac
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
76.0 x 43.1 x 36.0 mm
Dimensions L x W x H(in):
3.00 x 1.70 x 1.42 in
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3.0A - Medical - NA Input Blades - Lvl VI
Search Keywords:
SWM3012NVP5R
IN STOCK:
0
MOQ for out of Stock Qty:
260
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
260
$50.85
$13,221.000
520
$25.97
$13,504.400
780
$17.68
$13,790.400
1,040
+
$17.33
$18,023.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides