SWM6-12-EV-P6R
CUI Inc.AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - Medical - EU Input Blades - Lvl VI/T2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SWM6-12-EV-P6R
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
12 VDC
Output Current:
0.5 A
Ripple & Noise:
240 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CE, TUV
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000Vac
Input Connector Type:
EU Blades
Dimensions L x W x H:
53.0 x 41.0 x 46.0 mm
Dimensions L x W x H(in):
2.09 x 1.62 x 1.82 in
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - Medical - EU Input Blades - Lvl VI/T2
Search Keywords:
SWM612EVP6R
IN STOCK:
0
MOQ for out of Stock Qty:
280
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
280
$24.01
$6,722.800
560
$12.67
$7,095.200
840
$8.72
$7,324.800
1,120
+
$8.54
$9,564.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides