SWM6-5-NH-MUB
CUI Inc.AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - Medical - USB Micro B Jack - NA Input Blades - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SWM6-5-NH-MUB
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
5 VDC
Output Current:
1.2 A
Ripple & Noise:
100 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cRUus
Efficiency:
Not Spec'd
Output Connector Type:
USB - Micro B Jack
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Not App
Output Cord Length:
Not App
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4000Vac
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
55.0 x 25.0 x 43.0 mm
Dimensions L x W x H(in):
2.17 x 0.99 x 1.70 in
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - Medical - USB Micro B Jack - NA Input Blades - Lvl VI
Search Keywords:
SWM65NHMUB
IN STOCK:
162
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
70
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$18.31
$91.550
10
$18.04
$180.400
25
$17.77
$444.250
50
$17.50
$875.000
70
$17.24
$1,206.800
140
$10.61
$1,485.400
210
$8.40
$1,764.000
280
+
$8.23
$2,304.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides