V7805-1000R
CUI Inc.1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
V7805-1000R
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
6.5 to 32Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
1 A
Output Power:
N/A
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.5 x 17.5 x 94388mmmm
Output Type:
Fixed4399
Family:
V7805-1000
Life Cycle:
Discontinued & Replaced
The CUI Inc part V7805-1000R is a non-isolated DC-DC converter that is designed to provide reliable power conversion for a wide range of applications. With a compact and efficient design, this converter offers a 1 A output current and a 5 Vdc output voltage. It has a right angle 3 pin SIP connection, making it easy to install and integrate into your system. With an input voltage range of 4.75~32 Vdc, it can be used with a variety of power sources. Whether you need to power a device in an industrial setting or a consumer electronic product, this DC-DC converter is built to deliver optimal performance and reliability.
Search Keywords:
V78051000R
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models