V7805-1500R
CUI Inc.1.5 A Output Current, 4.75~18 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 1.5 A, 7.5 W, 6.5~18 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
V7805-1500R
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
44
Package Type:
Tube
Input Voltage:
6.5 to 18Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
1.5 A
Output Power:
7.5 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.5 x 17.5 x 94388mmmm
Output Type:
Fixed4399
Family:
V7805-1500
Life Cycle:
Discontinued & Replaced
1.5 A Output Current, 4.75~18 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 1.5 A, 7.5 W, 6.5~18 Vdc Input Range
Search Keywords:
V78051500R
This product is discontinued, but still in stock
IN STOCK:
383
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.26
$46.300
44
$8.39
$369.160
88
$8.01
$704.880
132
$7.78
$1,026.960
264
$7.36
$1,943.040
528
$7.16
$3,780.480
1,012
+
$7.05
$7,134.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models